| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-1 |
1-2176344-1
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1206 47R 5% General Purpose Resistor. With a power rating of .25 W and a resistance of 47 Ω, this surface mount component is designed for efficient performance in a variety of applications. Its compact 1206 size and solder termination make it easy to integrate into your circuit board. Meeting stringent quality standards, this resistor boasts a rated voltage of 200 V and a tolerance of 5%, ensuring reliability in operation. Whether you're a hobbyist or a professional, this Thick Film resistor is a must-have for your toolkit.

