| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-3 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-3 |
1-2176344-3
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 1206 100R 5% Surface Mount Resistor. This compact component, measuring 3.1 x 1.55 x .55 mm, offers a power rating of .25W and a resistance of 100 Ω, making it ideal for various general purpose applications. With a tolerance of 5% and a maximum rated voltage of 200V, it ensures reliable performance. Featuring thick film technology and solder termination, it guarantees easy installation and durability. Non-RoHS compliant. Elevate your electronic projects with this high-quality chip resistor.

