| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-4 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-4 |
1-2176344-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 150R 5% thick film surface mount resistor. This general-purpose component boasts a resistance of 150 Ω and a power rating of .25 W, making it ideal for a variety of electronic applications. With its compact 1206 size and solder termination, installation is a breeze. Rated for up to 200 V, it ensures reliable operation in diverse environments. Trust in the quality and precision of our surface mount resistor for your next project.

