| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-6 |
1-2176344-6
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGCQ 1206 330Ω 5% surface mount resistor. Featuring a compact 1206 size and a power rating of .25W, this general purpose resistor is designed for optimal functionality in a variety of applications. With a rated voltage of 200V and thick film element technology, it ensures reliable and efficient operation. The solder termination type and surface mount mounting style make it easy to integrate into your PCB assembly. RoHS compliant and offering a tolerance of 5%, it meets high industry standards for environmental responsibility and accuracy. Upgrade your designs with this quality component from our Surface Mount Resistors collection.

