| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-8 |
1-2176344-8
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1206 680R 5% General Purpose Resistor. This surface-mount component, measuring 3.1 x 1.55 x .55 mm, boasts a power rating of .25 W and a rated voltage of 200 V, making it ideal for a variety of applications. With a thick film element and solder termination, it ensures reliable connectivity and durability. The 680 Ω resistance and 5% tolerance guarantee accurate signal processing. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Perfect for use in electronic assemblies, this resistor is a must-have for any engineering project requiring precision and performance.

