| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176344-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176344-9 |
1-2176344-9
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 1206 resistor, a high-quality component designed for precision performance. With a resistance rating of 1 KΩ and a tolerance of 5%, this surface-mount resistor is ideal for a wide range of applications. Its compact dimensions of 3.1 x 1.55 x .55 mm make it easy to integrate into your circuit board. The thick film element ensures reliable and consistent operation, while the solder termination type simplifies installation. Rated for a maximum voltage of 200 V and a power rating of .25 W, it offers both durability and efficiency. Trust in the quality of this general-purpose resistor for your electronic needs.

