| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176345-2 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176345-2 |
1-2176345-2
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 resistor, offering a precise 82Ω resistance with a tolerance of 1%. Designed for general purpose applications, this surface mount component boasts a power rating of .5W and a rated voltage of 200V, ensuring reliable performance in various electronic systems. With its compact 3.1 x 2.6 x .55 mm dimensions and convenient solder termination, installation is a breeze. Crafted with thick film technology, this resistor guarantees stable and efficient operation. Trust in its quality for your next project.

