| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176345-3 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176345-3 |
1-2176345-3
Specifications
Detailed Description
Easily meet your resistance needs with this CRGCQ 1210 100R 1% chip resistor. With a power rating of .5 W and a rated voltage of 200 V, it is suitable for a variety of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 3.1 x 2.6 x .55 mm ensure compatibility with tight spaces. This general-purpose resistor features a thick film element and 1% tolerance, guaranteeing reliable performance. Perfect for use in a range of electronic devices, it is a versatile and essential component for any project.

