| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176345-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176345-5 |
1-2176345-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 1210 150R 1% resistor. This high-quality chip resistor, with a power rating of .5W and a resistance of 150Ω, is designed for reliable use in various electronic applications. Featuring a compact 1210 size and surface mount termination, it offers easy installation. With a tolerance of 1% and a rated voltage of 200V, this general-purpose resistor ensures precise and stable operation. RoHS compliant and made with thick film technology, it meets environmental standards while delivering excellent performance. Trust in this component for efficient and durable resistance in your electronic designs.

