| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176345-7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176345-7 |
1-2176345-7
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 1210 resistor. Measuring 3.1 x 2.6 x .55 mm, this compact yet powerful component offers a resistance of 220 Ω with a tolerance of 1%. Operating at a rated voltage of 200 V and a power rating of .5 W, it's perfect for a wide range of applications. With surface mount termination and thick film element technology, installation is a breeze. Our general-purpose resistor is ideal for both professional and hobbyist use, delivering reliable performance every time. Upgrade your circuitry with this essential component.

