| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-0 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-0 |
1-2176346-0
Specifications
Detailed Description
Enhance circuit efficiency with our CRGCQ 1210 33R 5% surface mount resistor. This high-quality, general-purpose component delivers a resistance of 33 Ω and a power rating of .5 W, ensuring reliable performance in a compact 3.1 x 2.6 x .55 mm package. With a rated voltage of 200 V and thick film element construction, it offers robust protection and stability in diverse electronic applications. The solder termination type facilitates easy installation, while RoHS compliance underscores our commitment to environmental responsibility. Trust in this Surface Mount Resistor for dependable, precision engineering solutions.

