| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-4 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-4 |
1-2176346-4
Specifications
Detailed Description
Easily meet your circuitry needs with our CRGCQ 1210 150R 5% Surface Mount Resistor. This compact and reliable component, with a power rating of .5 W and rated voltage of 200 V, ensures efficient performance in various applications. Featuring a thick film element and solder termination, it guarantees secure connectivity. With a resistance of 150 Ω and a tolerance of 5%, this general-purpose resistor is perfect for precise voltage regulation. Its small dimensions of 3.1 x 2.6 x .55 mm make it ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors for seamless integration into your projects.

