| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-5 |
1-2176346-5
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 1210 220R 5% resistor, a reliable and high-performance component for your electronic projects. Its compact 1210 size and surface mount design make it easy to integrate, while its thick film element ensures optimal conductivity. With a power rating of .5 W and a resistance of 220 Ω, it can handle up to 200 V, making it suitable for a variety of applications. RoHS compliant and crafted with precision, this general purpose resistor guarantees quality and longevity in your assemblies. Upgrade your setup with the assurance of seamless performance, thanks to this essential component.

