1-2176346-6

Heilind Number:AMP1-2176346-6
Manufacturer:TE Connectivity
Manufacturer Number:1-2176346-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 1210 330R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-2176346-6
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-2176346-6

Detailed Description

Enhance circuit performance with our CRGCQ 1210 330R 5% Surface Mount Resistor. Designed for general purpose applications, this compact resistor boasts a power rating of .5 W and a resistance of 330 Ω, ensuring reliable operation. With a rated voltage of 200 V and thick film element construction, it provides stable performance in various electronic systems. Its solder termination and surface mount design make installation a breeze, while its compact dimensions of 3.1 x 2.6 x .55 mm allow for easy integration. RoHS compliant and offering a tolerance of 5%, this resistor is a dependable choice for your electronic projects.