| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-7 |
1-2176346-7
Specifications
Detailed Description
Enhance your electronic circuits with our CRGCQ 1210 470R 5% General Purpose Resistor. Measuring 3.1 x 2.6 x .55 mm, this Surface Mount component offers a resistance of 470 Ω and a power rating of .5 W, making it suitable for a wide range of applications. With a rated voltage of 200 V and termination type of Solder, it ensures reliable performance. Crafted with Thick Film technology and boasting a tolerance of 5%, it guarantees precision in your designs. RoHS compliance further underscores its quality, while its compact dimensions and surface mount mounting style facilitate easy integration. Trust our Surface Mount Resistor to optimize the functionality of your electronic devices.

