| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176346-9 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.6 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176346-9 |
1-2176346-9
Specifications
Detailed Description
Enhance your electronic projects with this CRGCQ 1210 General Purpose Resistor. Boasting a 1 KΩ resistance with a 5% tolerance, it ensures precision in voltage regulation. Its .5 W power rating and 200 V rated voltage make it ideal for a wide range of applications. Featuring a surface mount design with solder termination, installation is effortless. The compact 3.1 x 2.6 x .55 mm dimensions save valuable space on your PCB. Crafted with thick film technology, it guarantees reliable performance. Whether you're a hobbyist or a professional, this resistor is a must-have for your components collection.

