| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176347-0 |
| Size Code: | 2010 |
| Tolerance: | 1% |
| Dimensions: | 5 x 2.5 x .55 mm |
| Resistance: | 56 Ω |
| Element Type: | Thick Film |
| Power Rating: | .75 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176347-0 |
1-2176347-0
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 56R 1% resistor. This compact yet powerful component boasts a .75 W power rating and a 56 Ω resistance, making it ideal for a wide range of applications. With a rated voltage of 200 V and surface mount mounting style, it offers versatile installation options. The thick film element ensures reliability, while the 1% tolerance guarantees precision in your designs. RoHS compliance underscores our commitment to sustainability. Elevate your projects with this essential component.

