| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176347-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176347-2 |
1-2176347-2
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 82R 1% General Purpose Resistor. Measuring 5 x 2.5 x .55 mm, this Surface Mount resistor is a compact yet powerful component with a power rating of .75 W and a resistance of 82 Ω. Designed for reliability, it is rated for up to 200 V and features Thick Film technology for optimal performance. With a tolerance of 1% and two solder terminations, it ensures precise and secure connections. Perfect for a wide range of applications, this RoHS-compliant resistor is a must-have for any electronics enthusiast or professional. Upgrade your circuits with the CRGCQ 2010 82R 1% Surface Mount Resistor.

