| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176347-5 |
| Size Code: | 2010 |
| Tolerance: | 1% |
| Dimensions: | 5 x 2.5 x .55 mm |
| Resistance: | 150 Ω |
| Element Type: | Thick Film |
| Power Rating: | .75 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176347-5 |
1-2176347-5
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2010 150R 1% General Purpose Resistor. This surface-mount component, with a power rating of .75 W and resistance of 150 Ω, is designed for reliable performance. Measuring 5 x 2.5 x .55 mm, it is compact and easy to integrate. With a tolerance of 1% and a rated voltage of 200 V, it ensures precision in circuitry. Featuring thick film technology and solder termination, it guarantees durability and secure attachment. Ideal for a wide range of applications, this resistor is a must-have for any electronics enthusiast or professional.

