| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176347-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176347-6 |
1-2176347-6
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 180R 1% resistor, a high-quality surface mount component engineered for optimal performance. With a power rating of .75 W and a resistance of 180 Ω, this general-purpose resistor is designed to handle a wide range of applications. Its compact 2010 size and solder termination make it easy to integrate into your PCB layout. Operating at a rated voltage of 200 V, this thick film resistor ensures reliable and precise performance. With a tolerance of 1%, you can trust in its accuracy, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic designs with the reliability of the CRGCQ 2010 180R 1% resistor.

