| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176347-7 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176347-7 |
1-2176347-7
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 220R 1% resistor. This compact component, with a power rating of 0.75 W, offers precise resistance of 220 Ω and can handle up to 200 V. Designed for surface mount applications, it features solder termination for easy installation. With dimensions of 5 x 2.5 x 0.55 mm, this general-purpose resistor, made of thick film, ensures reliable operation. Its 1% tolerance guarantees accuracy, while RoHS compliance reflects our commitment to environmental responsibility. Ideal for various electronic projects, it is a valuable addition to any engineer's toolkit.

