| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-1 |
1-2176348-1
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 47R 5% Surface Mount Resistor. This compact component, with a power rating of .75 W and a resistance of 47 Ω, is designed for high-performance applications. With a rated voltage of 200 V, it ensures reliable operation in various circuit setups. The solder termination type and surface mount mounting style make it easy to integrate, while its compact dimensions of 5 x 2.5 x .55 mm save valuable board space. Crafted with thick film technology, it offers precise and stable performance, with a tolerance of 5%. Whether you're a hobbyist or a professional, this General Purpose Resistor is a versatile and essential addition to your toolkit.

