| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-2 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-2 |
1-2176348-2
Specifications
Detailed Description
Enhance circuit performance with the CRGCQ 2010 General Purpose Resistor, featuring a resistance of 68 Ω with a 5% tolerance. This compact surface mount component, measuring 5 x 2.5 x .55 mm, is designed for easy installation and efficient operation. With a power rating of .75 W and a rated voltage of 200 V, it ensures reliable functionality in various electronic applications. The thick film element construction guarantees durability, while its solder termination type facilitates secure connections. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects. Elevate your designs with the precision and quality of the CRGCQ 2010.

