| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-4 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-4 |
1-2176348-4
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 150R 5% General Purpose Resistor. This compact surface mount component, measuring 5 x 2.5 x .55 mm, offers a power rating of .75 W and a resistance of 150 Ω, ensuring reliable operation in diverse electronic applications. With a tolerance of 5% and RoHS compliance, it guarantees precision and environmental responsibility. The solder termination type and surface mount mounting style facilitate easy installation, while the rated voltage of 200 V provides ample protection. Trust in the quality and efficiency of our Surface Mount Resistors for your project needs.

