| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-5 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-5 |
1-2176348-5
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2010 220R 5% General Purpose Resistor. This surface mount resistor, with a power rating of 0.75 W and a resistance of 220 Ω, is designed for reliable performance in a variety of applications. With a rated voltage of 200 V and thick film element type, it ensures efficient and accurate operation. Its solder termination type and compact dimensions make it easy to integrate onto circuit boards. Meeting industry standards for quality and performance, this resistor is a must-have for any electronics enthusiast or professional.

