| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-6 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-6 |
1-2176348-6
Specifications
Detailed Description
Enhance your circuitry with our CRGCQ 2010 330R 5% resistor, a reliable component for general-purpose applications. With a power rating of .75 W and a resistance of 330 Ω, it ensures stable performance in various electronic setups. Designed for surface mount installation, its compact 5 x 2.5 x .55 mm dimensions make it ideal for space-constrained projects. Featuring a thick film element and solder termination, it guarantees efficient conductivity and durability. With a rated voltage of 200 V and a tolerance of 5%, this resistor offers consistent and precise operation. Not only does it meet industry standards for quality, but it also complies with RoHS regulations, making it an environmentally conscious choice for your engineering needs. Upgrade your designs with this high-performance surface mount resistor.

