| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-7 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-7 |
1-2176348-7
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2010 general purpose resistor. With a resistance of 470 ohms and a 5% tolerance, this surface mount component is designed for reliable performance in a variety of applications. Its .75 W power rating and 200 V rated voltage make it suitable for medium-power circuits. The thick film element and solder termination ensure durability and ease of installation. Measuring 5 x 2.5 x .55 mm, it is compact yet efficient, perfect for space-constrained designs. Trust in its quality construction for consistent and accurate operation.

