| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176348-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176348-9 |
1-2176348-9
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2010 1K0 5% surface mount resistor. Featuring a power rating of .75 W and a resistance of 1 KΩ, it is designed for reliable operation in various applications. With a rated voltage of 200 V and thick film element, it ensures stable performance. Solder termination and surface mount mounting style make installation convenient. Measuring 5 x 2.5 x .55 mm, it offers a compact solution for space-constrained designs. RoHS compliant and suitable for general purpose use, this resistor is a versatile component for electronic projects.

