| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-0 |
1-2176349-0
Specifications
Detailed Description
Enhance your electronic projects with the CRGCQ 2512 56R 1% General Purpose Resistor. This high-quality component, featuring a thick film element, offers a resistance of 56 Ω with a tolerance of 1%. With a power rating of 1 W and a rated voltage of 200 V, it ensures reliable performance in various applications. The surface mount design, complete with two solder terminations, simplifies installation, while its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained setups. Trust in this RoHS-compliant resistor for efficient and durable circuitry.

