| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-2 |
1-2176349-2
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2512 82R 1% General Purpose Resistor, designed for precise performance in a compact 2512 size. With a power rating of 1W and a tolerance of 1%, this surface mount resistor offers reliable resistance of 82Ω at a rated voltage of 200V. Its thick film element ensures durability, while solder termination guarantees secure installation. Measuring 6.35 x 3.2 x .55 mm, it's ideal for space-constrained applications. Trust in its quality for consistent and efficient electronic operation.

