| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-3 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-3 |
1-2176349-3
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 100R 1% General Purpose Resistor. Designed for surface mount applications, this robust 1 W component ensures reliable operation in diverse electronic systems. With a resistance of 100 Ω and a tolerance of 1%, it provides precise and stable signal control. The thick film element construction offers durability, while the solder termination type simplifies installation. Measuring 6.35 x 3.2 x .55 mm, it is compact yet powerful, suitable for various industrial and commercial projects. Rated for 200 V, it guarantees effective voltage regulation. Trust this Surface Mount Resistor for optimal performance in your applications.

