| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-5 |
1-2176349-5
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 150R 1% Surface Mount Resistor. Boasting a power rating of 1 W and a durable thick film element, this resistor ensures reliable operation in a compact 2512 package. With a tolerance of 1% and a resistance of 150 Ω, it delivers accurate and stable performance, suitable for a wide range of applications. Its surface mount design and solder termination make for easy installation, while its 200 V rated voltage and ROHS compliance guarantee safety and environmental responsibility. Trust in this high-quality resistor for your general purpose electronic needs.

