| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-6 |
1-2176349-6
Specifications
Detailed Description
Designed for general purpose applications, this CRGCQ 2512 resistor offers a power rating of 1 W and a tolerance of 1%. With a resistance of 180 Ω and a rated voltage of 200 V, it provides reliable performance in various electronic circuits. Featuring a surface mount design with solder termination, it is easy to install on PCBs. The thick film element ensures durability, while its compact dimensions of 6.35 x 3.2 x .55 mm make it suitable for space-constrained environments. Compliant with RoHS regulations, it is an environmentally friendly choice for your electronic projects.

