| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176349-9 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176349-9 |
1-2176349-9
Specifications
Detailed Description
Enhance your circuitry with the CRGCQ 2512, a high-performance 1W surface mount resistor designed for precision and reliability. With a resistance of 330 ohms and a tolerance of 1%, this thick film element offers consistent and accurate performance. Its compact 6.35 x 3.2 x 0.55 mm dimensions make it ideal for space-constrained applications. Operating at a rated voltage of 200V, it ensures efficient power management. Featuring solder termination and RoHS compliance, it simplifies installation and aligns with environmental standards. Trust in the CRGCQ 2512 for your general purpose resistor needs.

