| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-0 |
1-2176350-0
Specifications
Detailed Description
Enhance your electronic circuits with the CRGCQ 2512 33R 5% surface mount resistor. This high-quality component, with a power rating of 1 W and a resistance of 33 Ω, ensures reliable performance in various applications. With a compact 2512 size and solder termination, it is easy to install on PCBs. Meeting general-purpose needs, this resistor features thick film technology and a tolerance of 5%. Operating at a rated voltage of 200 V, it provides stable and efficient voltage regulation. Trust in its durable construction and RoHS compliance for environmentally friendly usage. Elevate your design projects with the Surface Mount Resistors range.

