| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-1 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-1 |
1-2176350-1
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 47R 5% Surface Mount Resistor. This compact yet powerful component, with a power rating of 1W and a resistance of 47 ohms, is designed for precision in a variety of electronic applications. Featuring a thick film element and solder termination, it ensures reliable connectivity and durability. With a rated voltage of 200V and RoHS compliance, it meets international standards for safety and environmental responsibility. Incorporate this General Purpose Resistor into your designs for optimal efficiency and performance.

