| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176350-2 |
| Size Code: | 2512 |
| Tolerance: | 5% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 68 Ω |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-2 |
1-2176350-2
Specifications
Detailed Description
Enhance circuit performance with this CRGCQ 2512 68R 5% General Purpose Resistor. Designed for surface mount applications, it boasts a power rating of 1W and a resistance of 68Ω. With a rated voltage of 200V, this thick film element ensures reliable operation in various electronic devices. Measuring 6.35 x 3.2 x .55mm, it offers easy integration onto PCBs. Featuring solder termination, it guarantees secure connectivity. RoHS compliant and of top-notch quality, this resistor is a must-have for precision engineering projects. Trust in its durability and accuracy for seamless functionality in your designs.

