| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGCQ2512J1K0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176350-9 |
CRGCQ2512J1K0
Specifications
Detailed Description
Enhance your electronic projects with our CRGCQ 2512 1K0 5% resistor, meticulously crafted for precision performance. With a power rating of 1 W and a resistance of 1 KΩ, this surface mount component is designed for seamless integration onto PCBs, ensuring reliable operation. Its compact 2512 size and solder termination make installation a breeze, while its thick film element guarantees durability. RoHS compliant and rated for 200 V, it meets stringent quality standards for environmentally conscious manufacturing. Trust in its general-purpose design for a wide range of applications, from consumer electronics to industrial machinery. Elevate your circuitry with the reliable performance of our surface mount resistor.

