MS3452W18-6P

Heilind Number:AMP1-2176359-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-6P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 59R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-6P
SKU:AMP1-2176359-7

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 59 ohms with a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 10PPM and a power rating of 0.0625W, making it ideal for demanding applications. This surface mount resistor, measuring 1 x 0.5 x 0.3mm, is compact yet reliable, with a rated voltage of 50V. With its thin film element and solder termination, it ensures efficient and stable connectivity. Perfect for various electronic projects, this resistor is a valuable component for achieving optimal circuit functionality. Please note that this product is not RoHS compliant.