MS3452W18-8P

Heilind Number:AMP1-2176359-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-8P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 61R9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-8P
SKU:AMP1-2176359-9

Detailed Description

Achieve precision performance with this ultra-compact surface mount resistor. Measuring just 1 x 0.5 x 0.3 mm, it's perfect for space-constrained applications. With a resistance of 61.9 Ω and a tolerance of 0.1%, you can rely on its accuracy. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers reliable performance in demanding environments. This thin film resistor boasts a low temperature coefficient of 10PPM, ensuring stable operation over a wide range of temperatures. Ideal for high-precision circuitry, it features solder terminations for easy installation. RoHS compliant for environmental responsibility, it's a sustainable choice for your electronic projects.