MS3452W18-8SZ

Heilind Number:AMP1-2176360-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-8SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 590R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-8SZ
SKU:AMP1-2176360-4

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 590Ω with a tolerance of 0.1%. Crafted with thin film technology, it guarantees accurate and reliable performance. Operating at a rated voltage of 50V and a power rating of .0625W, this surface mount resistor is ideal for high-precision applications. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Its compact 0402 size and solder termination make it easy to integrate into your circuit designs. Upgrade your resistive components with this high-quality, RoHS compliant resistor.