MS3452W18-9SZ

Heilind Number:AMP1-2176361-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W18-9SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 6K34 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W18-9SZ
SKU:AMP1-2176361-4

Detailed Description

Enhance circuit precision with our RQ 0402 thin film precision resistor, boasting a resistance of 6.34 KΩ with a tight tolerance of 0.1%. Designed for high-performance applications, this surface mount resistor guarantees accuracy with a low temperature coefficient of 10PPM. Operating at a rated voltage of 50V and a power rating of .0625 W, it delivers reliable performance in compact electronic devices. With solder termination and a small form factor of 1 x .5 x .3 mm, it's ideal for space-constrained PCB layouts. Trust in our Surface Mount Resistors for efficient and dependable circuitry.