MS3452W20-11P

Heilind Number:AMP1-2176361-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-11P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 6K49 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-11P
SKU:AMP1-2176361-5

Detailed Description

Achieve precise resistance control with this RQ 0402 thin film precision resistor. Featuring a resistance rating of 6.49 KΩ with a tolerance of 0.1%, this component ensures accurate performance in your circuit design. With a power rating of .0625 W and a rated voltage of 50 V, it is suitable for a variety of applications. The surface mount design and solder termination make it easy to install, while the compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. RoHS compliant and offering a temperature coefficient of 10PPM, this resistor guarantees reliability and environmental responsibility in your projects. Trust in its quality for optimal performance in your electronic systems.