| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-14P |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176361-7 |
MS3452W20-14P
| Heilind Number: | AMP1-2176361-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-14P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. With a resistance of 6.81 KΩ and a tolerance of just 0.1%, it ensures accurate performance in your circuitry. Operating at a rated voltage of 50 V and with a power rating of .0625 W, it's suitable for a wide range of applications. The thin film element and low temperature coefficient of 10PPM guarantee reliability and stability over time. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate, while the solder termination type facilitates seamless installation. Trust in the quality of this resistor for your next electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


