| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-2176361-8 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 6.98 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176361-8 |
1-2176361-8
| Heilind Number: | AMP1-2176361-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-2176361-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-precision surface-mount resistor, ideal for advanced electronic applications. This ultra-compact 0402 size component boasts a resistance of 6.98 KΩ with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for reliability, it can handle a power rating of 0.0625 W and a rated voltage of 50 V. The thin film element ensures stable performance, while the solder termination type allows for easy installation on PCBs. With RoHS compliance, this resistor is not only efficient but also environmentally friendly. Upgrade your circuit design with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


