MS3452W20-14PY

Heilind Number:AMP1-2176362-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-14PY
ECAD Model:
3D Model

Description:

RQ 0402 49R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-14PY
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:49.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176362-0

Detailed Description

Enhance circuit performance with our high-precision thin film surface mount resistor. Designed for optimal accuracy, this 0402 component features a resistance of 49.9 Ω with a tolerance of .1%. Operating at a rated voltage of 50 V and a power rating of .0625 W, it offers reliable performance in a compact 1 x .5 x .3 mm package. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding environments. Solder termination and surface mount design make installation easy, while its non-RoHS compliance caters to specific requirements. Ideal for a wide range of applications, this resistor is available in a 5K reel for convenience. Upgrade your electronic systems with the precision and quality of our surface mount resistors.