| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-14PZ |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 51.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176362-1 |
MS3452W20-14PZ
| Heilind Number: | AMP1-2176362-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-14PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. With a resistance of 51.1 ohms, it ensures accurate performance and stability, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 50V and a power rating of 0.0625W, this surface mount component is ideal for compact designs. Measuring just 1 x 0.5 x 0.3mm, it offers efficient space utilization, while its solder termination ensures easy installation. Trust in its reliable performance for a wide range of applications, from consumer electronics to industrial machinery. Non-RoHS compliant. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


