| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3452W20-14SW |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-2176362-2 |
MS3452W20-14SW
| Heilind Number: | AMP1-2176362-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3452W20-14SW |
| ECAD Model: |
Specifications
Detailed Description
This precision resistor is designed for optimal performance in electronic circuits, offering a resistance of 52.3 Ω with a tolerance of 0.1%. Its thin film element ensures high accuracy, while a low thermal coefficient of resistance of 10PPM guarantees stable operation. With a power rating of 0.0625 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 1 x 0.5 x 0.3 mm save valuable board space. Meeting the highest quality standards, this resistor is an essential component for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


