MS3452W20-14SX

Heilind Number:AMP1-2176362-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-14SX
ECAD Model:
3D Model

Description:

RQ 0402 53R6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-14SX
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:53.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1-2176362-3

Detailed Description

Indulge in the exceptional precision and reliability of our RQ 0402 resistor, a must-have component for your electronic projects. With a resistance rating of 53.6 Ω and a tolerance of .1%, this thin film resistor guarantees accurate performance. Boasting a low power rating of .0625 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Its compact 0402 size and surface mount design make for easy integration onto PCBs. Crafted for durability, it features solder termination and complies with RoHS standards. Trust in this high-quality component for consistent and efficient circuitry.