MS3452W20-14SY

Heilind Number:AMP1-2176362-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3452W20-14SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 54R9 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3452W20-14SY
Disable Date:20250915
SKU:AMP1-2176362-4

Detailed Description

Enhance your circuitry with this high-precision resistor, boasting a resistance of 54.9 ohms with a tight tolerance of 0.1%. Its thin film element ensures reliable performance, while the low power rating of 0.0625W and rated voltage of 50V make it suitable for a variety of applications. With a surface mount design and solder termination, installation is a breeze. RoHS compliant and featuring a low temperature coefficient of 10ppm, this resistor is a dependable choice for demanding electronic projects.